Parametric Equivalent

TRD815SRA6RD-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA6RD-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA6RD-25 |
Description | C5E PVC FTP STR-LFT RED 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SZRA6RD-25 | L-com | 0 | 5073-TRD815SZRA6RD-25-ND | $122.31000 | Parametric Equivalent |


