Current Sensing DC 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN-C412-3

DigiKey Part Number
5073-SRCN-C412-3-ND
Manufacturer
Manufacturer Product Number
SRCN-C412-3
Description
ISOLATED AC CURRENT SHUNT CURREN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Current Sensing DC 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Current Sensing DC
Trip Status
Energized High/Low
Trip Range
0 ~ 50A DC
Delay Time
0.3 Sec ~ 0.5 Sec
Voltage - Supply
24VDC
Output Type
Relay
Circuit
DPST-NO/NC (1 Form A and B)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$66.81000$66.81
Manufacturers Standard Package