
TRD695DSZ-BLK-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-BLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-BLK-30 |
Description | CA RJ45 C6 SF/UTP BLK LSZH 30F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.44000 | $116.44 |
| 10 | $98.97700 | $989.77 |
| 25 | $92.78600 | $2,319.65 |
| 50 | $88.36260 | $4,418.13 |
| 100 | $84.15160 | $8,415.16 |

