AC DIN Rail Power Supply 1 Output 12V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS30W12DCDR

DigiKey Part Number
5073-PS30W12DCDR-ND
Manufacturer
Manufacturer Product Number
PS30W12DCDR
Description
POWER SUPPLY 30W, 12VDC OUTPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
30W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 70°C
Features
-
Size / Dimension
4.25" L x 1.40" W x 3.72" H (108.0mm x 35.6mm x 94.5mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$81.01000$81.01
Manufacturers Standard Package