
NBV755 | |
|---|---|
DigiKey Part Number | 5073-NBV755-ND |
Manufacturer | |
Manufacturer Product Number | NBV755 |
Description | VALOX PBT ENCL 7X5X5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Thermoplastic Light Gray Cover Included 7.000" L x 5.030" W (177.80mm x 127.76mm) X 5.020" (127.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.000" L x 5.030" W (177.80mm x 127.76mm) | |
Height | 5.020" (127.51mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.35000 | $124.35 |

