MPM12OM2-FLC-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $73.47000
Datasheet
Cable Fiber Optic MPO To LC (12) 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM12OM2-FLC-1

DigiKey Part Number
5073-MPM12OM2-FLC-1-ND
Manufacturer
Manufacturer Product Number
MPM12OM2-FLC-1
Description
12RIB OM2 MPO-M FLC OFR OR 1M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (12) 50/125 3.3' (1.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
LC (12)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM2
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes