SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN44648I

DigiKey Part Number
5073-LCCN44648I-ND
Manufacturer
Manufacturer Product Number
LCCN44648I
Description
FAKRA JACK RIGHT ANGLE CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316, LMR-100
Fastening Type
Latch Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Code I
Housing Color
Beige
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$11.87000$11.87
10$10.08800$100.88
25$9.45600$236.40
50$9.00460$450.23
100$8.57490$857.49
250$8.03832$2,009.58
500$7.65504$3,827.52
1,000$7.29008$7,290.08
Manufacturers Standard Package