LCAT7438-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $113.80000
Datasheet
RF Attenuators 8dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT7438-8

DigiKey Part Number
5073-LCAT7438-8-ND
Manufacturer
Manufacturer Product Number
LCAT7438-8
Description
8DB 75OHM FIXED ATTENUATOR BNC P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
75 Ohms
Grade
-
Qualification
-
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$67.05000$67.05
Manufacturers Standard Package