LCANFP1038 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $273.86000
Datasheet
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Male (4) Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANFP1038

DigiKey Part Number
5073-LCANFP1038-ND
Manufacturer
Manufacturer Product Number
LCANFP1038
Description
2400-2500 & 5150-7125MHZ 6DBI WI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Male (4) Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 6.137GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz
Antenna Type
Flat Panel
Number of Bands
2
VSWR
2
Return Loss
-
Gain
6dBi, 6dBi
Power - Max
50 W
Features
Cable - 914.4mm
Termination
N Type Male (4)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Pole Mount
Height (Max)
1.180" (29.97mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$388.66000$388.66
10$336.98600$3,369.86
25$324.08960$8,102.24
Manufacturers Standard Package