
HG2358-18XP-065-2NF | |
|---|---|
DigiKey Part Number | 5073-HG2358-18XP-065-2NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2358-18XP-065-2NF |
Description | 2300-2700/5150-5850MHZ,17/20 DBI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16ax, IoT, OFDMA, Wi-Fi, WLAN Sector N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.5GHz, 5.5GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Sector | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 17dBi, 20dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.400" (86.36mm) | |
Applications | 802.16ax, IoT, OFDMA, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $645.53000 | $645.53 |
| 10 | $566.23000 | $5,662.30 |

