RF Ethernet 2.4GHz USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL-AW2400XTP-PAIR

DigiKey Part Number
5073-AVL-AW2400XTP-PAIR-ND
Manufacturer
Manufacturer Product Number
AVL-AW2400XTP-PAIR
Description
2.4 GHZ OUTDOOR ETHERNET
Customer Reference
Detailed Description
RF Ethernet 2.4GHz USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Ethernet
Modulation or Protocol
-
Frequency
2.4GHz
Applications
Wireless
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Antenna Included
Voltage - Supply
12V, 110V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.