
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/ac/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 28dbm | |
Data Rate (Max) | 1.3Gbps | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.27000 | $435.27 |
| 10 | $386.88500 | $3,868.85 |
| 25 | $370.18720 | $9,254.68 |

