CTLDVIRAMT-10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $36.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $128.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $33.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $32.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $105.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $162.42000
Datasheet
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIRAMT-10

DigiKey Part Number
5073-CTLDVIRAMT-10-ND
Manufacturer
Manufacturer Product Number
CTLDVIRAMT-10
Description
CA DVI-D DL M RA/M MTL ARM 10'
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male, R/A
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes