
CA751MM-05M | |
|---|---|
DigiKey Part Number | 5073-CA751MM-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA751MM-05M |
Description | CBL ASSY CENTRON 50POS M-M 0.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 50 pos Male to Male Assembly 1.64' (500.00mm) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Male to Male | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | SCSI Ultra 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.90000 | $26.90 |

