Cable Stereo Phone Jack, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.5' (15.20cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MMF-2RCAM

DigiKey Part Number
5073-35MMF-2RCAM-ND
Manufacturer
Manufacturer Product Number
35MMF-2RCAM
Description
3.5MM STEREO FEMALE TO DUAL RCA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Stereo Phone Jack, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.5' (15.20cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo
Length
0.5' (15.20cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.09000$10.09
Manufacturers Standard Package