
W3L1ZC105MAT3A | |
|---|---|
DigiKey Part Number | 478-7589-2-ND - Tape & Reel (TR) 478-7589-1-ND - Cut Tape (CT) 478-7589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3L1ZC105MAT3A |
Description | CAP CER 1UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.00700 | $10.07 |
| 50 | $0.80080 | $40.04 |
| 100 | $0.73740 | $73.74 |
| 500 | $0.63008 | $315.04 |
| 1,000 | $0.59688 | $596.88 |
| 2,500 | $0.56182 | $1,404.55 |
| 5,000 | $0.54621 | $2,731.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52327 | $5,232.70 |

