
W2L16C473MAT1S | |
|---|---|
DigiKey Part Number | 478-11423-2-ND - Tape & Reel (TR) 478-11423-1-ND - Cut Tape (CT) 478-11423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L16C473MAT1S |
Description | CAP CER 0.047UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W2L16C473MAT1S Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L1YC473MAT1S | KYOCERA AVX | 3,424 | 478-2326-1-ND | $1.41000 | Upgrade |
| W2L16C473MAT1A | KYOCERA AVX | 7,689 | 478-11664-1-ND | $1.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.89000 | $8.90 |
| 50 | $0.70380 | $35.19 |
| 100 | $0.64630 | $64.63 |
| 500 | $0.54912 | $274.56 |
| 1,000 | $0.51907 | $519.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47395 | $1,895.80 |
| 8,000 | $0.45717 | $3,657.36 |
| 12,000 | $0.44877 | $5,385.24 |
| 20,000 | $0.43945 | $8,789.00 |

