10000 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
AVX Automotive Components

W2F15C1038AT1A

DigiKey Part Number
478-11162-2-ND - Tape & Reel (TR)
478-11162-1-ND - Cut Tape (CT)
478-11162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2F15C1038AT1A
Description
CAP FEEDTHRU 10000PF 50V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
10000 pF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
300 mA
DC Resistance (DCR) (Max)
600mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height (Max)
0.045" (1.14mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,112
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37900$3.79
50$0.28640$14.32
100$0.25800$25.80
500$0.21010$105.05
1,000$0.19528$195.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17307$692.28
8,000$0.16481$1,318.48
12,000$0.16067$1,928.04
20,000$0.15609$3,121.80
28,000$0.15341$4,295.48
40,000$0.15083$6,033.20
Manufacturers Standard Package