
VG121030H620DP | |
|---|---|
DigiKey Part Number | 478-9631-2-ND - Tape & Reel (TR) 478-9631-1-ND - Cut Tape (CT) 478-9631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG121030H620DP |
Description | VARISTOR 41V 280A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 V 280 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.60720 | $15.18 |
| 100 | $0.53390 | $53.39 |
| 250 | $0.49892 | $124.73 |
| 500 | $0.47786 | $238.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46052 | $460.52 |
| 2,000 | $0.44624 | $892.48 |
| 3,000 | $0.43909 | $1,317.27 |
| 5,000 | $0.43117 | $2,155.85 |
| 7,000 | $0.42653 | $2,985.71 |
| 10,000 | $0.42208 | $4,220.80 |

