27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG121022R440DP

DigiKey Part Number
478-8699-2-ND - Tape & Reel (TR)
478-8699-1-ND - Cut Tape (CT)
478-8699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG121022R440DP
Description
VARISTOR 27V 400A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VG121022R440DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
400 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.62400$6.24
25$0.56120$14.03
100$0.49280$49.28
250$0.46016$115.04
500$0.44048$220.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.42427$424.27
2,000$0.41093$821.86
3,000$0.40424$1,212.72
5,000$0.39684$1,984.20
7,000$0.39252$2,747.64
10,000$0.38836$3,883.60
Manufacturers Standard Package