25.5 V 500 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG121018J400DP

DigiKey Part Number
478-9629-2-ND - Tape & Reel (TR)
478-9629-1-ND - Cut Tape (CT)
478-9629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG121018J400DP
Description
VARISTOR 25.5V 500A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25.5 V 500 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
500 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
3100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.67400$6.74
25$0.60720$15.18
100$0.53390$53.39
250$0.49892$124.73
500$0.47786$238.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.46052$460.52
2,000$0.44624$892.48
3,000$0.43909$1,317.27
5,000$0.43117$2,155.85
7,000$0.42653$2,985.71
10,000$0.42208$4,220.80
Manufacturers Standard Package