TWAE227K100CBSZ0000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 34
Unit Price: $131.15000
Datasheet

Upgrade


Vishay Sprague
In Stock: 42
Unit Price: $166.94000
Datasheet
220 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 1.2Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE227K100CBSZ0000

DigiKey Part Number
478-4971-ND
Manufacturer
Manufacturer Product Number
TWAE227K100CBSZ0000
Description
CAP TANT 220UF 10% 100V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 1.2Ohm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
TWAE227K100CBSZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.2Ohm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability, Wet Tantalum
Failure Rate
Z (Non-ER)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$109.10917$1,309.31
Manufacturers Standard Package