


TPSE477K010R0060 | |
|---|---|
DigiKey Part Number | 478-11117-2-ND - Tape & Reel (TR) 478-11117-1-ND - Cut Tape (CT) 478-11117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K010R0060 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 10 | $5.32700 | $53.27 |
| 50 | $4.58160 | $229.08 |
| 100 | $4.35100 | $435.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.00483 | $1,601.93 |
| 800 | $3.87610 | $3,100.88 |
| 1,200 | $3.81158 | $4,573.90 |
| 2,000 | $3.74009 | $7,480.18 |

