220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE227K010R0060

DigiKey Part Number
478-9230-2-ND - Tape & Reel (TR)
478-9230-1-ND - Cut Tape (CT)
478-9230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE227K010R0060
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,314
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.46000$7.46
10$5.53700$55.37
50$4.77040$238.52
100$4.53300$453.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.17670$1,670.68
800$4.04416$3,235.33
1,200$3.97776$4,773.31
2,000$3.90414$7,808.28
Manufacturers Standard Package