


TPSE227K010R0060 | |
|---|---|
DigiKey Part Number | 478-9230-2-ND - Tape & Reel (TR) 478-9230-1-ND - Cut Tape (CT) 478-9230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K010R0060 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.46000 | $7.46 |
| 10 | $5.53700 | $55.37 |
| 50 | $4.77040 | $238.52 |
| 100 | $4.53300 | $453.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.17670 | $1,670.68 |
| 800 | $4.04416 | $3,235.33 |
| 1,200 | $3.97776 | $4,773.31 |
| 2,000 | $3.90414 | $7,808.28 |

