Similar

TPCR476K003R1500 | |
|---|---|
DigiKey Part Number | 478-4964-2-ND - Tape & Reel (TR) 478-4964-1-ND - Cut Tape (CT) 478-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR476K003R1500 |
Description | CAP TANT 47UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR476K003R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 3 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCR476M003R1500 | KYOCERA AVX | 0 | TPCR476M003R1500-ND | $1.99584 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.90000 | $29.00 |
| 50 | $2.42880 | $121.44 |
| 100 | $2.28330 | $228.33 |
| 500 | $2.03698 | $1,018.49 |
| 1,000 | $1.98288 | $1,982.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.88010 | $4,700.25 |
| 5,000 | $1.83148 | $9,157.40 |


