
TCOB1A476M8R | |
|---|---|
DigiKey Part Number | 478-TCOB1A476M8RTR-ND - Tape & Reel (TR) 478-TCOB1A476M8RCT-ND - Cut Tape (CT) 478-TCOB1A476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCOB1A476M8R |
Description | B- CASE / 476- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.64020 | $32.01 |
| 100 | $0.58680 | $58.68 |
| 500 | $0.49650 | $248.25 |
| 1,000 | $0.46856 | $468.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44556 | $891.12 |
| 6,000 | $0.41714 | $2,502.84 |
| 10,000 | $0.40663 | $4,066.30 |

