TCN4477M016R0100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.63000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
AVX TCN/F38 Series Capacitors | Digi-Key Daily

TCN4477M016R0100

DigiKey Part Number
478-9826-2-ND - Tape & Reel (TR)
478-9826-1-ND - Cut Tape (CT)
478-9826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4477M016R0100
Description
CAP TANT POLY 470UF 16V 2924
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCN4477M016R0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.74000$4.74
10$3.40800$34.08
50$2.87580$143.79
100$2.71110$271.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.37203$1,897.62
2,400$2.25843$5,420.23
4,000$2.21639$8,865.56
Manufacturers Standard Package