TAP335K016SRS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 640
Unit Price: $1.91000
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K016SRS

DigiKey Part Number
478-TAP335K016SRSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP335K016SRS
Description
CAP TANT 3.3UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16978$509.34
Manufacturers Standard Package