
TAP106K035CRS | |
|---|---|
DigiKey Part Number | 478-TAP106K035CRSCT-ND - Cut Tape (CT) 478-TAP106K035CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106K035CRS |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.44520 | $22.26 |
| 100 | $0.40490 | $40.49 |
| 500 | $0.33690 | $168.45 |
| 1,000 | $0.31585 | $315.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29365 | $734.12 |
| 5,000 | $0.28026 | $1,401.30 |
| 7,500 | $0.27355 | $2,051.62 |
| 12,500 | $0.26612 | $3,326.50 |
| 17,500 | $0.26177 | $4,580.98 |
| 25,000 | $0.25759 | $6,439.75 |

