
TAJT225K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJT225K020RNJTR-ND - Tape & Reel (TR) 478-TAJT225K020RNJCT-ND - Cut Tape (CT) 478-TAJT225K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT225K020RNJ |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT225K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.76300 | $7.63 |
| 50 | $0.59880 | $29.94 |
| 100 | $0.54800 | $54.80 |
| 500 | $0.46222 | $231.11 |
| 1,000 | $0.43569 | $435.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40769 | $1,019.23 |
| 5,000 | $0.39081 | $1,954.05 |
| 7,500 | $0.38235 | $2,867.62 |
| 12,500 | $0.37297 | $4,662.12 |
| 17,500 | $0.36749 | $6,431.07 |
| 25,000 | $0.36221 | $9,055.25 |

