
TAJR475M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJR475M010SNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJR475M010SNJ |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475M010SNJ Models |
Category | ESR (Equivalent Series Resistance) 9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 10 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11163 | $1,116.30 |

