
2225WC103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF56GR73E103KVTR-ND - Tape & Reel (TR) 478-KGF56GR73E103KVCT-ND - Cut Tape (CT) 478-KGF56GR73E103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225WC103KAZ2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.13200 | $21.32 |
| 50 | $1.76060 | $88.03 |
| 100 | $1.64580 | $164.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.45152 | $725.76 |
| 1,000 | $1.39136 | $1,391.36 |
| 1,500 | $1.36123 | $2,041.84 |
| 2,500 | $1.32782 | $3,319.55 |
| 3,500 | $1.30828 | $4,578.98 |
| 5,000 | $1.28949 | $6,447.45 |

