
TACL105K016FTA | |
|---|---|
DigiKey Part Number | 478-11047-2-ND - Tape & Reel (TR) 478-11047-1-ND - Cut Tape (CT) 478-11047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K016FTA |
Description | CAP TANT 1UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K016FTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±10% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.53400 | $15.34 |
| 50 | $1.24700 | $62.35 |
| 100 | $1.15810 | $115.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00796 | $503.98 |
| 1,000 | $0.96149 | $961.49 |
| 1,500 | $0.93821 | $1,407.32 |
| 2,500 | $0.91240 | $2,281.00 |
| 3,500 | $0.89731 | $3,140.59 |
| 5,000 | $0.88280 | $4,414.00 |

