Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST3215SB32768E0HSZB1 | |
|---|---|
DigiKey Part Number | 478-ST3215SB32768E0HSZB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3215SB32768E0HSZB1 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TB-QA | Micro Crystal AG | 0 | 2195-CM7VT1ALOWESR32.768KHZ9PF20TBQATR-ND | $0.50312 | Direct |
| CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 519 | 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | $0.77000 | Parametric Equivalent |
| CC7V-T1A-32.768KHZ-9PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TC-QATR-ND | $0.57642 | Parametric Equivalent |
| CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 1,389 | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | $0.59000 | Parametric Equivalent |
| CM7V-T1A-32.768KHZ-9PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TC-QATR-ND | $0.44043 | Parametric Equivalent |








