2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305E225MARTR2

DigiKey Part Number
478-7362-2-ND - Tape & Reel (TR)
478-7362-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR305E225MARTR2
Description
CAP CER 2.2UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,936
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.42700$14.27
50$1.15520$57.76
100$1.07130$107.13
500$0.92956$464.78
1,000$0.88569$885.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.84957$1,699.14
4,000$0.81982$3,279.28
6,000$0.80491$4,829.46
10,000$0.78839$7,883.90
Manufacturers Standard Package