
SR215C103MARTR1 | |
|---|---|
DigiKey Part Number | 478-SR215C103MARTR1TR-ND - Tape & Reel (TR) 478-SR215C103MARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C103MARTR1 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C103KAR | KYOCERA AVX | 4,102 | 478-3179-ND | $0.28000 | Upgrade |
| SR211C103KARTR1 | KYOCERA AVX | 9,664 | 478-7327-1-ND | $0.60000 | Upgrade |
| SR215C103JAR | KYOCERA AVX | 1,318 | 478-5739-ND | $0.42000 | Upgrade |
| SR215C103KAATR1 | KYOCERA AVX | 8,941 | 478-11035-1-ND | $0.58000 | Upgrade |
| SR215C103KAR | KYOCERA AVX | 2,793 | 478-4862-ND | $0.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.22100 | $11.05 |
| 100 | $0.19790 | $19.79 |
| 500 | $0.15902 | $79.51 |
| 1,000 | $0.14702 | $147.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13874 | $416.22 |
| 6,000 | $0.13123 | $787.38 |
| 9,000 | $0.12747 | $1,147.23 |
| 15,000 | $0.12330 | $1,849.50 |
| 21,000 | $0.12086 | $2,538.06 |
| 30,000 | $0.11852 | $3,555.60 |

