
SR075E103MARTR1 | |
|---|---|
DigiKey Part Number | 478-SR075E103MARTR1TR-ND - Tape & Reel (TR) 478-SR075E103MARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR075E103MARTR1 |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23900 | $2.39 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.15710 | $15.71 |
| 500 | $0.12476 | $62.38 |
| 1,000 | $0.11477 | $114.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.15373 | $538.06 |
| 7,000 | $0.14591 | $1,021.37 |
| 10,500 | $0.14200 | $1,491.00 |
| 17,500 | $0.13766 | $2,409.05 |
| 24,500 | $0.13512 | $3,310.44 |
| 35,000 | $0.13268 | $4,643.80 |

