
SQCB7M470JATME | |
|---|---|
DigiKey Part Number | 478-11656-2-ND - Tape & Reel (TR) 478-11656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQCB7M470JATME |
Description | CAP CER 47PF 500V 1111 |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.29500 | $12.95 |
| 50 | $1.04440 | $52.22 |
| 100 | $0.96720 | $96.72 |

