39 pF ±5% 250V Ceramic Capacitor M 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQCAVM390JATME/500

DigiKey Part Number
478-5836-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQCAVM390JATME/500
Description
CAP CER 39PF 250V 0505
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor M 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SQCAVM390JATME/500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±5%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.022" (0.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.