
SQCAVM101JATME/500 | |
|---|---|
DigiKey Part Number | 478-5838-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQCAVM101JATME/500 |
Description | CAP CER 100PF 250V 0505 |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor M 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SQCAVM101JATME/500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.57mm) |

