150 pF ±5% 50V Ceramic Capacitor A 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQCA5A151JATME

DigiKey Part Number
SQCA5A151JATME-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQCA5A151JATME
Description
CAP CER 150PF 50V 0505
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor A 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SQCA5A151JATME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.57mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types