
MC3225K32K7680C13ASH | |
|---|---|
DigiKey Part Number | 478-MC3225K32K7680C13ASHTR-ND - Tape & Reel (TR) 478-MC3225K32K7680C13ASHCT-ND - Cut Tape (CT) 478-MC3225K32K7680C13ASHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225K32K7680C13ASH |
Description | CLOCK OSCILLATOR, CMOS, 32.768KH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±90ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $1.10300 | $11.03 |
| 25 | $1.04360 | $26.09 |
| 50 | $1.00040 | $50.02 |
| 100 | $0.95890 | $95.89 |
| 250 | $0.90684 | $226.71 |
| 500 | $0.86934 | $434.67 |
| 1,000 | $0.83341 | $833.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92145 | $1,842.90 |
| 4,000 | $0.88342 | $3,533.68 |
| 6,000 | $0.86192 | $5,171.52 |
| 10,000 | $0.83560 | $8,356.00 |


