47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA1009470M063K

DigiKey Part Number
478-RHA1009470M063KCT-ND - Cut Tape (CT)
478-RHA1009470M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHA1009470M063K
Description
CAP ALUM HYBRID 47UF 20% 63V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.57700$15.77
50$1.23860$61.93
100$1.13180$113.18
Tape & Box (TB)
QuantityUnit PriceExt Price
600$0.93497$560.98
1,200$0.87974$1,055.69
1,800$0.85189$1,533.40
3,000$0.82085$2,462.55
4,200$0.80261$3,370.96
6,000$0.78499$4,709.94
Manufacturers Standard Package