
REH1014100M350K | |
|---|---|
DigiKey Part Number | 478-REH1014100M350KCT-ND - Cut Tape (CT) 478-REH1014100M350KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1014100M350K |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH1014100M400K | KYOCERA AVX | 297 | 478-REH1014100M400KCT-ND | $0.66000 | Parametric Equivalent |
| REH1016100M400K | KYOCERA AVX | 526 | 478-REH1016100M400KCT-ND | $0.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36500 | $3.65 |
| 50 | $0.27160 | $13.58 |
| 100 | $0.24170 | $24.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.19185 | $115.11 |
| 1,200 | $0.17596 | $211.15 |
| 1,800 | $0.16793 | $302.27 |
| 3,000 | $0.15898 | $476.94 |
| 4,200 | $0.15372 | $645.62 |
| 6,000 | $0.14863 | $891.78 |

