33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0811330M063K

DigiKey Part Number
478-REH0811330M063KCT-ND - Cut Tape (CT)
478-REH0811330M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0811330M063K
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18100$1.81
50$0.13160$6.58
100$0.11590$11.59
Tape & Box (TB)
QuantityUnit PriceExt Price
950$0.07197$68.37
1,900$0.06532$124.11
2,850$0.06196$176.59
4,750$0.05822$276.55
6,650$0.05602$372.53
9,500$0.05389$511.95
Manufacturers Standard Package