
REH0811101M035K | |
|---|---|
DigiKey Part Number | 478-REH0811101M035KCT-ND - Cut Tape (CT) 478-REH0811101M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0811101M035K |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 252 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20200 | $2.02 |
| 50 | $0.14760 | $7.38 |
| 100 | $0.13010 | $13.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $0.09098 | $86.43 |
| 1,900 | $0.08292 | $157.55 |
| 2,850 | $0.07885 | $224.72 |
| 4,750 | $0.07430 | $352.93 |
| 6,650 | $0.07163 | $476.34 |
| 9,500 | $0.06905 | $655.98 |

