
RHA1009470M063K | |
|---|---|
DigiKey Part Number | 478-RHA1009470M063KCT-ND - Cut Tape (CT) 478-RHA1009470M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA1009470M063K |
Description | CAP ALUM HYBRID 47UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 210 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.57700 | $15.77 |
| 50 | $1.23860 | $61.93 |
| 100 | $1.13180 | $113.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.93497 | $560.98 |
| 1,200 | $0.87974 | $1,055.69 |
| 1,800 | $0.85189 | $1,533.40 |
| 3,000 | $0.82085 | $2,462.55 |
| 4,200 | $0.80261 | $3,370.96 |
| 6,000 | $0.78499 | $4,709.94 |

