
REA1016220M160K | |
|---|---|
DigiKey Part Number | 478-REA1016220M160KCT-ND - Cut Tape (CT) 478-REA1016220M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1016220M160K |
Description | SERIES: REA/ CASE: 1016/ CAP: 22 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 182 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.27520 | $13.76 |
| 100 | $0.24510 | $24.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15606 | $468.18 |

