
REA1016100M250K | |
|---|---|
DigiKey Part Number | 478-REA1016100M250KCT-ND - Cut Tape (CT) 478-REA1016100M250KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1016100M250K |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41400 | $4.14 |
| 50 | $0.30880 | $15.44 |
| 100 | $0.27540 | $27.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.20972 | $125.83 |
| 1,200 | $0.19264 | $231.17 |
| 1,800 | $0.18402 | $331.24 |
| 3,000 | $0.17440 | $523.20 |
| 4,200 | $0.16874 | $708.71 |
| 6,000 | $0.16328 | $979.68 |

